Amphenol Industrial, C 091 A 5 Pole M16 Din Plug, DIN 41524, 4A, 100 V IP40, Screw Lock, Male, Cable Mount
- RS Stock No.:
- 486-117
- Distrelec Article No.:
- 144-40-582
- Mfr. Part No.:
- T3360010
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- 3,207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €20.26 |
10 - 24 | €18.28 |
25 - 49 | €16.64 |
50 - 99 | €15.22 |
100 + | €14.18 |
*price indicative
- RS Stock No.:
- 486-117
- Distrelec Article No.:
- 144-40-582
- Mfr. Part No.:
- T3360010
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Mating Type | Screw Lock | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 4A | |
Voltage Rating | 100 V | |
IP Rating | IP40 | |
Shielded/Unshielded | Shielded | |
DIN Number | DIN 41524 | |
Series | C 091 A | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Mating Type Screw Lock | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 100 V | ||
IP Rating IP40 | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524 | ||
Series C 091 A | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Related links
- Amphenol Industrial DIN 41524 300 V IP40 Male, Cable Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Cable Mount
- Amphenol Industrial DIN 41524 100 V IP40 Female, Cable Mount
- Amphenol Industrial DIN 41524 300 V IP40 Male, Panel Mount
- Amphenol Industrial DIN 41524 100 V IP40 Female, Panel Mount
- Amphenol Industrial DIN 45326 100 V IP40 Male, Panel Mount
- Amphenol Industrial DIN 45329 100 V IP40 Male, Panel Mount
- Amphenol Industrial DIN 41524 100 V IP40 Male, Panel Mount