Login / Register to access your benefits
Recently searched

    Amphenol Industrial, C 091 A 7 Pole M16 Din Plug, DIN 45329, 4A, 100 V IP40, Screw Lock, Male, Panel Mount

    Bulk discount available

    Subtotal (1 unit)*

    €14.04

    (exc. VAT)

    €17.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 189 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€14.04
    25 - 99€13.04
    100 - 499€11.89
    500 +€11.18

    *price indicative

    RS Stock No.:
    486-224
    Mfr. Part No.:
    T3486000
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    7

    Gender

    Male

    Mounting Type

    Panel Mount

    Connector Size

    M16

    Mating Type

    Screw Lock

    Termination Method

    Solder

    Body Orientation

    Straight

    Current Rating

    4A

    Voltage Rating

    100 V

    IP Rating

    IP40

    Shielded/Unshielded

    Shielded

    DIN Number

    DIN 45329

    Series

    C 091 A

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +100°C

    Contact Plating

    Silver

    Related links