Hirschmann, MAS 6 Pole Din Plug, DIN 45322, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount
- RS Stock No.:
- 776-280
- Mfr. Part No.:
- 930966517 MAS 6100
- Manufacturer:
- Hirschmann
226 In stock for delivery within 2 working days
Price Each
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €7.92 |
25 - 99 | €7.24 |
100 + | €6.74 |
- RS Stock No.:
- 776-280
- Mfr. Part No.:
- 930966517 MAS 6100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.
Cable acceptance 5.5 mm maximum
Tin plated contacts with UL94V-2 rated housings
Screening and integral strain relief
Belden Hirschmann DIN Plug, Straight Body, -20°C to +60°C Operating Temperature - MAS Series - 930966517 MAS 6100
Lock in your cable to a port using this DIN plug from Belden Hirschmann. It's designed to accept an unterminated wire and lets you connect wiring to a machine for data and signal transmission. Robust brass contacts are on hand to deliver high electrical conductivity and ensure steady signal transfer. Thanks to a screw lock mechanism that keys it into the electrical port, this plug will hold firm in shaky conditions.
• Built-in strain relief helps prevent cable wear caused by bending
• Broad operating temperature range between -20°C and +60°C for safe use in challenging environments
• Tin contact plating offers resistance to corrosion for durability
• Broad operating temperature range between -20°C and +60°C for safe use in challenging environments
• Tin contact plating offers resistance to corrosion for durability
Applications
• Control panels
• Computer peripherals
• Server rooms
• Consumer electronics
• Computer peripherals
• Server rooms
• Consumer electronics
What cable size can I fit into this plug?
To achieve an accurate and reliable fit, choose a cable with a diameter of 5.5mm to go with this plug.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45322 |
Series | MAS |
Housing Material | PE |
Contact Plating | Tin |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |