Hirschmann, MAK 8 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Cable Female
- RS Stock No.:
- 776-375
- Mfr. Part No.:
- 930538517 MAK 8100 S
- Manufacturer:
- Hirschmann
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.15 |
| 5 - 24 | €11.84 |
| 25 + | €11.47 |
*price indicative
- RS Stock No.:
- 776-375
- Mfr. Part No.:
- 930538517 MAK 8100 S
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | DIN Socket | |
| Number of Contacts | 8 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| DIN Number | DIN 41524 | |
| Standards/Approvals | No | |
| Series | MAK | |
| Pole Format | 8 | |
| Housing Material | Polyethylene | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type DIN Socket | ||
Number of Contacts 8 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
DIN Number DIN 41524 | ||
Standards/Approvals No | ||
Series MAK | ||
Pole Format 8 | ||
Housing Material Polyethylene | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Belden Hirschmann DIN Connector, 5.5mm Cable Diameter, Tin-Plated Brass Contacts - MAK Series - 930538517 MAK 8100 S
Link input devices to your computer with this DIN connector from Belden's Hirschmann range. As it has eight contacts, you can control up to eight circuits at the same time, reducing your equipment's wiring needs. The contacts are made from nickel-plated brass, which is resistant to corrosion, so you can be sure of long-term performance. Thanks to its PA housing, this connector can withstand impacts and abrasion, making it suitable for use in demanding settings.
Features & Benefits
• Voltage rating of 34V AC/DC for use in low-voltage applications
• Broad operating temperature range of -20°C to +60°C for use in challenging conditions
• Integrated locking screw achieves a secure link and prevents accidental disconnection
Applications
• Commercial workstations
• Office buildings
How do I terminate cables to this connector?
You can terminate cables to this unit quickly and simply by soldering them to its solder joints.
Related links
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 45326 34V ac/dc IP30, Cable Female
- Hirschmann DIN 45322 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
