Hirschmann, N6R DM 7 Pole M26 Din Socket, DIN 43651, 10A, 250 V ac/dc IP65, Female, Cable Mount
- RS Stock No.:
- 168-5600
- Mfr. Part No.:
- 932273106 N6R DM
- Manufacturer:
- Hirschmann
76 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€26.976
(exc. VAT)
€33.18
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
10 + | €26.976 | €269.76 |
*price indicative
- RS Stock No.:
- 168-5600
- Mfr. Part No.:
- 932273106 N6R DM
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- DE
Hirschmann DIN Socket, Straight Body Orientation, 7 Pole- 932273106 N6R DM
This Hirschmann DIN socket is a female connector with silver contact plating and a 10A current rating. It is designed for use in cable mount applications and has a crimp termination method. With a maximum operating temperature of +90°C and a voltage rating of 250V AC/DC, this DIN socket is suitable for high-temperature environments.
Features & Benefits
• Straight body orientation for easy connectivity
• Female DIN connector for versatile applications
• Silver contact plating for enhanced durability
• 10A current rating for reliable performance
• Crimp termination method for secure connections
• High-temperature DIN connector for use in extreme conditions
• Female DIN connector for versatile applications
• Silver contact plating for enhanced durability
• 10A current rating for reliable performance
• Crimp termination method for secure connections
• High-temperature DIN connector for use in extreme conditions
Applications
• Cable plug applications
• Industrial connecting solutions
• Circular connectors
• Industrial connecting solutions
• Circular connectors
Can it be used for cable connector applications?
Yes, the Hirschmann DIN socket is ideal for cable connector applications.
Will it work in high-temperature environments?
Yes, this DIN socket is designed for use in temperatures up to +90°C.
Is the crimp termination method secure?
Yes, the crimp termination method ensures reliable connections.
Can it handle a voltage rating of 250V?
Yes, this DIN socket has a voltage rating of 250V AC/DC.
Is it suitable for industrial use?
Yes, the Hirschmann DIN socket is reliable for industrial connecting solutions.
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology
Note
The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M26 |
Termination Method | Crimp |
Body Orientation | Straight |
Current Rating | 10A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN 43651 |
Series | N6R DM |
Housing Material | PBT |
Maximum Operating Temperature | +90°C |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Contact Material | PBT |