- RS Stock No.:
- 170-5524
- Mfr. Part No.:
- SV 40
- Manufacturer:
- Lumberg
100 In stock for delivery within 2 working days
Added
Price Each (In a Box of 50)
€4.353
(exc. VAT)
€5.354
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €4.353 | €217.65 |
*price indicative |
- RS Stock No.:
- 170-5524
- Mfr. Part No.:
- SV 40
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg SV Cable Plug
Brought to you by Lumberg, this SV series plug is DIN EN 60529 standard. Featuring robust nickel plated housing with a threaded M6 connector, this straight plug assures a secure mating that protects to IP40. This 4-pin DIN Connector plug has brass contacts with gold over silver plating, and has a current rating of 5 A. Fitted with solder terminals for secure cable retention, this circular connector also features a ground contact and has long bend protection.
Features & Benefits
DIN EN 60529 Standard
Polyamide GF Insulation Material
IP40 Protection
Rated Current: 5 A
Rated Voltage: 250 V ac
Wire Cross Section Area: 0.75 mm²
Polyamide GF Insulation Material
IP40 Protection
Rated Current: 5 A
Rated Voltage: 250 V ac
Wire Cross Section Area: 0.75 mm²
Product Application Information
DIN standard circular connectors have a broad range of applications, and are often used in medical instrumentation and control engineering.
Approvals
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | SV |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |