Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Cable Mount
- RS Stock No.:
- 533-2908
- Mfr. Part No.:
- SV 80
- Manufacturer:
- Lumberg
2 Within 1 working day(s) (IE stock)
262 Within 2 working day(s) (EU stock)
Price Each
€7.19
(exc. VAT)
€8.84
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €7.19 |
10 - 49 | €6.44 |
50 - 99 | €5.85 |
100 + | €5.33 |
- RS Stock No.:
- 533-2908
- Mfr. Part No.:
- SV 80
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SV Cable Plugs
Straight version with threaded joint and solder terminals
Standards
IEC60130-9
![](https://media.rs-online.com/t_line/L533674-01.gif)
![](https://media.rs-online.com/t_line/L533676-01.gif)
Lumberg DIN Connector
The Lumberg DIN connector is an SV series 8-pole, din plug with an electrical rating of 60VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Straight version with threaded joint
• Solder terminals
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Straight version with threaded joint
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
• IEC60130-9
• IP40 rated
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP40 |
DIN Number | DIN EN 60529 |
Series | SV |
Contact Material | Brass |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |