Lumberg 7 Pole Din Plug, 5A, 250 V ac IP68, Male, Panel Mount
- RS Stock No.:
- 170-5553
- Mfr. Part No.:
- 0318 07
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 15-08-2024, delivery within 2 working days
Price Each (In a Box of 50)
€6.339
(exc. VAT)
€7.797
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €6.339 | €316.95 |
*price indicative
- RS Stock No.:
- 170-5553
- Mfr. Part No.:
- 0318 07
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0318 Flange chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see for instance stock number 698-9283
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |