Lumberg 7 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount
- RS Stock No.:
- 170-5570
- Mfr. Part No.:
- 0322 07-1
- Manufacturer:
- Lumberg
12 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€15.508
(exc. VAT)
€19.075
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €15.508 | €775.40 |
*price indicative
- RS Stock No.:
- 170-5570
- Mfr. Part No.:
- 0322 07-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Material | Brass |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |