Lumberg, 332 7 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Male
- RS Stock No.:
- 698-9261
- Mfr. Part No.:
- 0332 07-1
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€18.14
(exc. VAT)
€22.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 68 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.14 | - |
| 10 + | €16.32 | 10% |
*price indicative
- RS Stock No.:
- 698-9261
- Mfr. Part No.:
- 0332 07-1
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Series | 332 | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Series 332 | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
