Lumberg 14 Pole Din Plug, DIN EN 60529, 3A, 60 V ac IP68, Male, Cable Mount
- RS Stock No.:
- 170-5571
- Mfr. Part No.:
- 0332 14
- Manufacturer:
- Lumberg
9 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€14.228
(exc. VAT)
€17.50
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €14.228 | €711.40 |
*price indicative
- RS Stock No.:
- 170-5571
- Mfr. Part No.:
- 0332 14
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0332 Cable Plugs
Threaded joint and solder terminals
360° shielded
360° shielded
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is a 14-pole, male, din plug socket with an electrical rating of 60VAC and 3A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IP68 rated
• IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |