Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68, Male, Wall Mount
- RS Stock No.:
- 170-5577
- Mfr. Part No.:
- 0314 08-1
- Manufacturer:
- Lumberg
2141 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€5.722
(exc. VAT)
€7.038
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €5.722 | €286.10 |
*price indicative
- RS Stock No.:
- 170-5577
- Mfr. Part No.:
- 0314 08-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Wall Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | 85°C |
Contact Plating | Gold over Silver |