Lumberg 4 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Male, Wall Mount
- RS Stock No.:
- 533-2453
- Mfr. Part No.:
- 0314 04
- Manufacturer:
- Lumberg
24 In stock for delivery within 2 working days
Price Each
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €6.12 |
5 - 9 | €5.93 |
10 - 24 | €5.78 |
25 + | €5.51 |
- RS Stock No.:
- 533-2453
- Mfr. Part No.:
- 0314 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
![](https://media.rs-online.com/t_line/L533245-01.gif)
![](https://media.rs-online.com/t_line/L533246-01.gif)
Approvals
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Wall Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |