Lumberg 4 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Female, Wall Mount
- RS Stock No.:
- 170-5580
- Mfr. Part No.:
- 0316 04
- Manufacturer:
- Lumberg
13 In stock for delivery within 2 working days
Price Each (In a Box of 50)
€7.058
(exc. VAT)
€8.681
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
50 + | €7.058 | €352.90 |
*price indicative
- RS Stock No.:
- 170-5580
- Mfr. Part No.:
- 0316 04
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see sugestion 5332560
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Wall Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
DIN Number | DIN EN 60529 |
Maximum Operating Temperature | 85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Silver |