Lumberg 3 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Female, Wall Mount
- RS Stock No.:
- 170-5637
- Mfr. Part No.:
- 0317 03
- Manufacturer:
- Lumberg
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-5637
- Mfr. Part No.:
- 0317 03
- Manufacturer:
- Lumberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Wall Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 5A | |
Voltage Rating | 250 V ac | |
IP Rating | IP68 | |
DIN Number | DIN EN 60529 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Plating | Gold over Silver | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Wall Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
IP Rating IP68 | ||
DIN Number DIN EN 60529 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
Related links
- Lumberg 3 Pole Din Plug 5A Female, Wall Mount
- Lumberg 3 Pole Din 5A Female, Wall Mount
- Lumberg 3 Pole Din Socket 5A Female, Wall Mount
- Lumberg 3 Pole Din Plug 5A Male, Wall Mount
- Lumberg 4 Pole Din Plug 5A Female, Wall Mount
- Lumberg 12 Pole Din Plug 3A Female, Wall Mount
- Lumberg 3 Pole Din Plug 5A Screw On Cable Mount
- Lumberg 3 Pole Din Socket 5A Female, Cable Mount