Deltron 4 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable
- RS Stock No.:
- 180-6668
- Mfr. Part No.:
- 591-0400
- Manufacturer:
- Deltron
Bulk discount available
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.48 |
5 - 9 | €5.05 |
10 - 24 | €4.69 |
25 - 49 | €4.42 |
50 + | €4.14 |
*price indicative
- RS Stock No.:
- 180-6668
- Mfr. Part No.:
- 591-0400
- Manufacturer:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Mating Type | Latch Lock | |
Termination Method | Crimp | |
Current Rating | 2A | |
Voltage Rating | 34 V ac/dc | |
Shielded/Unshielded | Shielded | |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | |
Housing Material | Zinc Alloy | |
Pole Format | 4P | |
Contact Plating | Silver | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Series Number | 591 | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Deltron | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Termination Method Crimp | ||
Current Rating 2A | ||
Voltage Rating 34 V ac/dc | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | ||
Housing Material Zinc Alloy | ||
Pole Format 4P | ||
Contact Plating Silver | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Series Number 591 | ||
Contact Material Brass | ||
Related links
- Deltron 6 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 3 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 7 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 5 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 8 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Screw Lock
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable PCB