Deltron 8 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Latch Lock, Male, Cable
- RS Stock No.:
- 180-6674
- Mfr. Part No.:
- 591-0800
- Manufacturer:
- Deltron
Subtotal (1 unit)*
€5.19
(exc. VAT)
€6.38
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.19 |
*price indicative
- RS Stock No.:
- 180-6674
- Mfr. Part No.:
- 591-0800
- Manufacturer:
- Deltron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deltron | |
Number of Contacts | 8 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Mating Type | Latch Lock | |
Termination Method | Crimp | |
Current Rating | 2A | |
Voltage Rating | 34 V ac/dc | |
Shielded/Unshielded | Shielded | |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | |
Pole Format | 8P | |
Housing Material | Zinc Alloy | |
Contact Plating | Silver | |
Series Number | 591 | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Deltron | ||
Number of Contacts 8 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Latch Lock | ||
Termination Method Crimp | ||
Current Rating 2A | ||
Voltage Rating 34 V ac/dc | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | ||
Pole Format 8P | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Series Number 591 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Related links
- Deltron 8 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 6 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 3 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 7 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 4 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 5 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 8 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 8 Pole Din Plug DIN 45322 DIN 45327 2A Lockable Cable