Deltron, 610 5 Pole Straight Standard DIN Plug, DIN 45322, DIN 41524, DIN 45327, DIN 45329, DIN 45326, 2A, 34 V ac, 34V
- RS Stock No.:
- 180-6705
- Mfr. Part No.:
- 610-0510
- Manufacturer:
- Deltron
Get a bulk buy discount
Add 5 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- Plus 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.42 | - |
| 5 - 9 | €3.18 | €1.20 |
| 10 - 24 | €2.94 | €4.80 |
| 25 - 49 | €2.78 | €16.00 |
| 50 + | €2.60 | €41.00 |
*price indicative
- RS Stock No.:
- 180-6705
- Mfr. Part No.:
- 610-0510
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 5 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| DIN Number | DIN 45322, DIN 41524, DIN 45327, DIN 45329, DIN 45326 | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 610 | |
| Pole Format | 5 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 5 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
DIN Number DIN 45322, DIN 41524, DIN 45327, DIN 45329, DIN 45326 | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 610 | ||
Pole Format 5 | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BLACK CHROME AND BRIGHT NICKEL.ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 45327 DIN 45322 DIN 45326 34 V ac, 34V
- Deltron DIN 45327 DIN 45329 DIN 45326 34 V ac, 34V
- Deltron DIN 45326 DIN 45329 DIN 45322 34 V ac, 34V
- Deltron DIN 41524 DIN 45329 DIN 45327 34 V ac, 34V
- Deltron DIN 45329 DIN 45326 DIN 45322 34 V ac, 34V
- Deltron DIN 41524 DIN 45326 DIN 45327 34 V ac, 34V
- Deltron DIN 45327 DIN 45322 DIN 45329 34 V ac, 34V
- Deltron DIN 45326 DIN 45327 DIN 45329 34 V ac, 34V
