Lumberg 4 Pole Right Angle Miniature Din Socket, 1A, 100 V ac, Female, Through Hole
- RS Stock No.:
- 190-3273
- Mfr. Part No.:
- TM-0508 A/4
- Manufacturer:
- Lumberg
237 In stock for delivery within 2 working days
Price Each (In a Tray of 125)
€1.481
(exc. VAT)
€1.822
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
125 + | €1.481 | €185.125 |
*price indicative
- RS Stock No.:
- 190-3273
- Mfr. Part No.:
- TM-0508 A/4
- Manufacturer:
- Lumberg
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Plating | Gold |