Lumberg 4 Pole Miniature Din Socket, 1A, 100 V ac, Female, Cable Mount
- RS Stock No.:
- 190-3298
- Mfr. Part No.:
- MJ-372/4
- Manufacturer:
- Lumberg
Subtotal (1 box of 100 units)*
€123.40
(exc. VAT)
€151.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 + | €1.234 | €123.40 |
*price indicative
- RS Stock No.:
- 190-3298
- Mfr. Part No.:
- MJ-372/4
- Manufacturer:
- Lumberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Connector Size | Miniature | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 1A | |
Voltage Rating | 100 V ac | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Bronze | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 100 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Contact Plating Silver | ||
Related links
- Lumberg 4 Pole Miniature Din Socket 100 V ac Cable Mount
- Lumberg 4 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
- RS PRO 4 Pole Miniature Din Socket 100 V ac Cable Mount
- RS PRO 4 Pole Miniature Din Socket 100 V ac Panel Mount
- RS PRO 8 Pole Miniature Din Socket 100 V ac Panel Mount
- RS PRO 3 Pole Miniature Din Socket 100 V ac Panel Mount
- TE Connectivity 4 Pole Miniature Din Socket 30 V ac Through Hole
- RS PRO 6 Pole Miniature Din Socket 100 V ac