ITT Cannon, APD 4 Pole Din Plug, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount
- RS Stock No.:
- 190-3457
- Mfr. Part No.:
- 121583-0000
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 bag of 100 units)*
€482.30
(exc. VAT)
€593.20
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 999,999,400 unit(s) shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | €4.823 | €482.30 |
200 - 300 | €4.63 | €463.00 |
400 + | €4.398 | €439.80 |
*price indicative
- RS Stock No.:
- 190-3457
- Mfr. Part No.:
- 121583-0000
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Voltage Rating | 48 V dc | |
IP Rating | IP67, IP69K | |
DIN Number | DIN 72585 | |
Series | APD | |
Housing Material | Glass Fibre Reinforced PBT | |
Contact Material | Copper Alloy | |
Contact Plating | Gold, Tin | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Voltage Rating 48 V dc | ||
IP Rating IP67, IP69K | ||
DIN Number DIN 72585 | ||
Series APD | ||
Housing Material Glass Fibre Reinforced PBT | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 Male, Cable Mount
- ITT Cannon DIN 72585 Male, Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon DIN 72585 IP69K Cable Mount