ITT Cannon APD Crimp Tool Crimp Tool for APK 25 Connector Contacts
- RS Stock No.:
- 752-5705
- Mfr. Part No.:
- 121586-5242
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€842.26
(exc. VAT)
€1,035.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | €842.26 |
| 3 - 4 | €758.04 |
| 5 + | €730.66 |
*price indicative
- RS Stock No.:
- 752-5705
- Mfr. Part No.:
- 121586-5242
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | APK 25 Connector Contacts | |
| Series | APD | |
| Standards/Approvals | ISO 15170, EN 60512, DIN EN 60529, DIN72585 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With APK 25 Connector Contacts | ||
Series APD | ||
Standards/Approvals ISO 15170, EN 60512, DIN EN 60529, DIN72585 | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Crimp Tool for APK 25 4 Way Contacts
Hand crimp tool suitable for use with ITT Cannon Connectors APD Series APK 25, 4 Way Contacts.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For contacts see: 752-5676, 752-5685, 752-5679, 752-5672
Related links
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon, APD Crimp Tool Die
- ITT Cannon Crimp Extraction Tool Plug Contact
- ITT Cannon Hex size SW30 mm, SW27 mm
- ITT Cannon for Trident Connector Contacts
- ITT Cannon T2P Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon Circular Connector Panel Mount Socket IP67, APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
