Amphenol Industrial, VN01 1 Pole Din, 7A, Male, Wire Mount
- RS Stock No.:
- 229-2063
- Mfr. Part No.:
- VN0101500462
- Manufacturer:
- Amphenol Industrial
Price Each (In a Bag of 100)**
€0.682
(exc. VAT)
€0.839
(inc. VAT)
8160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | €0.682 | €68.20 |
500 - 900 | €0.632 | €63.20 |
1000 - 2400 | €0.599 | €59.90 |
2500 + | €0.532 | €53.20 |
**price indicative
- RS Stock No.:
- 229-2063
- Mfr. Part No.:
- VN0101500462
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial 7A Wire Mount
- Amphenol Industrial 8A Wire Mount
- Amphenol Industrial VN01 Male Pin Contact for use with Heavymate C146
- Amphenol Industrial VN01 Male Contact for use with Heavy Duty...
- Amphenol Industrial Female, Wire Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Female, Panel Mount
- LEMO 7A IP68 Male, Cable Mount
- Amphenol Industrial Contact For Use With F K Q Type Modules