Amphenol Industrial, VN02 1 Pole Din, Female, Wire Mount
- RS Stock No.:
- 229-2077
- Mfr. Part No.:
- VN0201500521
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Price Each (In a Bag of 100)**
€0.377
(exc. VAT)
€0.464
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | €0.377 | €37.70 |
500 - 900 | €0.349 | €34.90 |
1000 - 2400 | €0.307 | €30.70 |
2500 + | €0.293 | €29.30 |
**price indicative
- RS Stock No.:
- 229-2077
- Mfr. Part No.:
- VN0201500521
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Female, Wire Mount
- Amphenol Industrial VN02 Female 8A Socket Contact
- Amphenol Industrial 8A Wire Mount
- Amphenol Industrial 7A Wire Mount
- LEMO 10A Panel Mount
- Amphenol Industrial DIN EN 61076-2-106 32 V IP68 Female, Cable
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Female, Cable Mount
- Switchcraft Female, Panel Mount