Lumberg, 0122 5 Pole Din, DIN 45322, 4A, 100 V AC, Bayonet, Socket, Cable Mount
- RS Stock No.:
- 281-8999
- Distrelec Article No.:
- 142-22-402
- Mfr. Part No.:
- 0122 05-1
- Manufacturer:
- Lumberg
Bulk discount available
Price Each (In a Box of 50)**
€4.51
(exc. VAT)
€5.55
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | €4.51 | €225.50 |
100 - 150 | €4.295 | €214.75 |
200 - 450 | €4.124 | €206.20 |
500 - 950 | €3.973 | €198.65 |
1000 + | €3.758 | €187.90 |
**price indicative
- RS Stock No.:
- 281-8999
- Distrelec Article No.:
- 142-22-402
- Mfr. Part No.:
- 0122 05-1
- Manufacturer:
- Lumberg
Related links
- Lumberg DIN 45322 100 V AC Socket, Cable Mount
- Lumberg DIN 41524 100 V AC Socket, Cable Mount
- Lumberg 5 Pole Din 4A Socket, Cable Mount
- Lumberg DIN 45322 100 V AC Plug, Cable Mount
- Lumberg DIN 41524 100 V AC Socket, Cable Mount
- Lumberg 5 Pole Din Plug 4A Male, Cable Mount
- Lumberg DIN 41524 100 V AC Socket, Solder Mount
- Lumberg DIN 41524 100 V AC Plug, Cable Mount