Lumberg, 0134 5 Pole Angle Din, DIN 41524, 4A, 100 V AC, Bayonet, Plug, Solder Mount
- RS Stock No.:
- 281-9013
- Mfr. Part No.:
- 0134 05
- Manufacturer:
- Lumberg
149 In stock for delivery within 2 working days
Price Each
€12.32
(exc. VAT)
€15.15
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €12.32 |
10 - 24 | €11.82 |
25 + | €11.17 |
- RS Stock No.:
- 281-9013
- Mfr. Part No.:
- 0134 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Lumberg DIN circular connectors DIN plug with bayonet lock angular version contact carrier mountable in 0° 90° 180° and 270° orientation shielded with metal housing bend protection and solder terminals
CuZn silver-plated Contact pin
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
Zn alloy nickel-plated Bayonet nut
PVC Bend protection sleeve
Steel nickel-plated Screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Plug |
Mounting Type | Solder Mount |
Mating Type | Bayonet |
Body Orientation | Angle |
Current Rating | 4A |
Voltage Rating | 100 V AC |
DIN Number | DIN 41524 |
Series | 0134 |