Hirschmann, G Series 4 Pole Connector, DIN EN 61984, 10A, 50 V ac/dc IP65, Male, PCB Mount
- RS Stock No.:
- 281-9740
- Distrelec Article No.:
- 143-41-053
- Mfr. Part No.:
- 932092100
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days
Price Each
€1.64
(exc. VAT)
€2.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.64 |
- RS Stock No.:
- 281-9740
- Distrelec Article No.:
- 143-41-053
- Mfr. Part No.:
- 932092100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Hirschmann G-series power receptacle connector is an unshielded and port mounting. It features polyamide-filled with fiberglass housing.
Flammability class UL 94 V-0
Operational temperature -40 to +90°C
Operational temperature -40 to +90°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | PCB Mount |
Connector Size | Standard |
Body Orientation | Straight |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 61984 |
Series | G Series |