Hirschmann, G Series 4 Pole Angled Din, DIN EN 61984, 6A, 250 V ac/dc IP65, Female, Screw
- RS Stock No.:
- 281-9744
- Distrelec Article No.:
- 302-13-558
- Mfr. Part No.:
- 932186100
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 31-01-2025, delivery within 2 working days
Price Each
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2.23 |
- RS Stock No.:
- 281-9744
- Distrelec Article No.:
- 302-13-558
- Mfr. Part No.:
- 932186100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Hirschmann G-series field attachable connector is an angled configuration connector with four pins.
Contact base material CuZn
Flammability class UL 94 HB
Flammability class UL 94 HB
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Screw |
Connector Size | Standard |
Body Orientation | Angled |
Current Rating | 6A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP65 |
DIN Number | DIN EN 61984 |
Series | G Series |