Lumberg 3 Pole Din, DIN 41524, 4A, 60 V ac, Plug, Cable Mount
- RS Stock No.:
- 283-5278
- Mfr. Part No.:
- 0132 03
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Units | Per unit |
---|---|
1 + | €4.91 |
- RS Stock No.:
- 283-5278
- Mfr. Part No.:
- 0132 03
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DIN plug is a versatile and durable connector suitable for a wide range of applications. With a temperature range of -20 °C to +85 °C and excellent electrical properties, this connector is ideal for various projects.
Straight version DIN plug for easy connectivity
Shielded design for protection against electromagnetic interference
Metal housing for durability and longevity
Solder terminals for secure connections
Rated current of 4A and rated voltage of 60V AC for reliable performance
Shielded design for protection against electromagnetic interference
Metal housing for durability and longevity
Solder terminals for secure connections
Rated current of 4A and rated voltage of 60V AC for reliable performance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Plug |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 60 V ac |
DIN Number | DIN 41524 |