Lumberg 14 Pole Din Plug, 3A, 60 V ac IP68, Male, Panel Mount
- RS Stock No.:
- 698-9224
- Mfr. Part No.:
- 0318 14
- Manufacturer:
- Lumberg
1 Within 1 working day(s) (IE stock)
6 Within 2 working day(s) (EU stock)
Price Each
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.86 |
10 + | €9.78 |
- RS Stock No.:
- 698-9224
- Mfr. Part No.:
- 0318 14
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
0318 Flange chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see for instance stock number 698-9283
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 60 V ac |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |