Login / Register to access your benefits
Recently searched

    Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount

    Bulk discount available

    Subtotal (1 unit)*

    €13.61

    (exc. VAT)

    €16.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 31 unit(s) ready to ship from another location
    • Plus 48 unit(s) shipping from 20 August 2025
    • Plus 100 unit(s) shipping from 21 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€13.61
    10 +€12.23

    *price indicative

    RS Stock No.:
    740-6064
    Mfr. Part No.:
    0321 08
    Manufacturer:
    Lumberg
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lumberg

    Number of Contacts

    8

    Gender

    Female

    Mounting Type

    Cable Mount

    Termination Method

    Solder

    Body Orientation

    Straight

    Current Rating

    5A

    Voltage Rating

    60 V ac

    IP Rating

    IP68

    DIN Number

    DIN EN 60529

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Brass

    Contact Plating

    Gold over Silver

    Related links