Lumberg, 0360 6 Pole M16 Connector Housing IP68
- RS Stock No.:
- 748-0939
- Mfr. Part No.:
- 0360 06-1
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €8.72 |
10 - 49 | €7.84 |
50 - 99 | €7.06 |
100 - 249 | €6.35 |
250 + | €5.72 |
- RS Stock No.:
- 748-0939
- Mfr. Part No.:
- 0360 06-1
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0360 Series 3G-4G Empty Circular Socket Connectors, 360 Degree Shielding
Lumberg 0360 Series 3G-4G empty circular socket connectors feature a threaded joint and 360 degree shielding, ideal for use within the mobile communications network structure in applications such as base stations, antenna remote electrical tilts (RET), bias tees, tower-mounted amplifiers (TMA), surge protections and similar applications that require a robust shielded connector. When mated these 3G-4G circular connectors offer protection up to IP68 once the counterparts are screwed together. Connector crimp contacts are available in gilded or silvered versions.
Connectors compliant with AISG specification
Protection IP68
Salt mist resistant
UV resistant
Wire section 0.25 to 0.75 mm2 (23 - 18 AWG)
Temperature range -40 to +85 °C
NBR gasket material
Protection IP68
Salt mist resistant
UV resistant
Wire section 0.25 to 0.75 mm2 (23 - 18 AWG)
Temperature range -40 to +85 °C
NBR gasket material
Note
Standards
IEC 60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Connector Size | M16 |
Body Orientation | Straight |
IP Rating | IP68 |
Series | 0360 |
Housing Material | Brass |