- RS Stock No.:
- 878-6822
- Mfr. Part No.:
- EH6MD2X
- Manufacturer:
- Switchcraft
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€15.81
(exc. VAT)
€19.45
(inc. VAT)
Units | Per unit |
1 - 9 | €15.81 |
10 - 24 | €13.44 |
25 - 49 | €11.87 |
50 - 74 | €10.28 |
75 + | €9.72 |
- RS Stock No.:
- 878-6822
- Mfr. Part No.:
- EH6MD2X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Series | EH |
Housing Material | Zinc Alloy |
Contact Material | Copper Alloy |
Contact Plating | Nickel |