XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370 V ac ac Input, 5V dc dc
- RS Stock No.:
- 212-4965
- Mfr. Part No.:
- DRC30US05
- Manufacturer:
- XP Power
40 In stock for delivery within 2 working days
Added
Price Each
€18.09
(exc. VAT)
€22.25
(inc. VAT)
Units | Per unit |
1 - 4 | €18.09 |
5 - 9 | €17.55 |
10 - 24 | €17.00 |
25 - 49 | €16.47 |
50 + | €15.92 |
- RS Stock No.:
- 212-4965
- Mfr. Part No.:
- DRC30US05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC output LED indicator
-30°C to +70°C operating temperature
300VAC Input surge withstand
MTBF = 300kHrs (MIL-HDBK-217F, +25°C GB)
3 year warranty
-30°C to +70°C operating temperature
300VAC Input surge withstand
MTBF = 300kHrs (MIL-HDBK-217F, +25°C GB)
3 year warranty
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac, 120 → 370 V ac |
Height | 92.6mm |
Width | 52mm |
Depth | 58mm |
Series | DRC30 |
Mounting Type | DIN Rail Mount |