WAGO DIN Rail Power Supply, 230V, 12V dc, 6.5A Output, 78W
- RS Stock No.:
- 279-4070
- Mfr. Part No.:
- 787-1021
- Manufacturer:
- WAGO
1 / 1
Subtotal (1 unit)**
€152.47
(exc. VAT)
€187.54
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €152.47 |
**price indicative
- RS Stock No.:
- 279-4070
- Mfr. Part No.:
- 787-1021
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Number of Outputs | 1 | |
Input Voltage | 230V | |
Output Voltage | 12V dc | |
Output Current | 6.5A | |
Power Rating | 78W | |
Select all | ||
---|---|---|
Brand WAGO | ||
Number of Outputs 1 | ||
Input Voltage 230V | ||
Output Voltage 12V dc | ||
Output Current 6.5A | ||
Power Rating 78W | ||
Related links
- WAGO DIN Rail Power Supply 12V dc, 5A Output
- WAGO DIN Rail Power Supply 12V dc, 8A Output
- WAGO DIN Rail Power Supply 12V dc, 2.5A Output
- WAGO DIN Rail Power Supply 12V dc 24W
- WAGO 787 Switched Mode Switching Power Supply 12V dc dc Output 84W
- WAGO DIN Rail Power Supply 24V dc, 40A Output
- WAGO DIN Rail Power Supply 24V dc, 20A Output
- WAGO DIN Rail Power Supply 24V dc, 0.5A Output