WAGO DIN Rail Power Supply, 230V, 12V dc, 2.5A Output
- RS Stock No.:
- 282-1711
- Mfr. Part No.:
- 787-1201
- Manufacturer:
- WAGO
Subtotal (1 unit)**
€59.95
(exc. VAT)
€73.74
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.95 |
**price indicative
Related links
- WAGO DIN Rail Power Supply 12V dc, 5A Output
- WAGO DIN Rail Power Supply 12V dc, 8A Output
- WAGO DIN Rail Power Supply 12V dc 24W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 60W
- WAGO DIN Rail Power Supply 12V dc 78W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 2.5A Output, 60W
- WAGO DIN Rail Power Supply 24V dc, 20A Output
- WAGO DIN Rail Power Supply 24V dc, 40A Output