Siemens 8WH Series Comb for Use with Terminal Block

Subtotal (1 pack of 10 units)*

€578.12

(exc. VAT)

€711.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€578.12€57.812

*price indicative

RS Stock No.:
271-3476
Mfr. Part No.:
8WH9020-3DA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Accessory Type

Comb

Series

8WH

For Use With

Terminal Block

Colour

Grey

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Jumper is a terminal block accessories. It also known as connection comb. This comb is fitted in the clamping sleeve and latched. This comb is used for 150 mm² terminals. This product is in grey colour. It has 195 g net weight of the product.

Fully insulated

3 bridged terminals

EAC and CE approved

31 mm contact spacing

Related links