Siemens 8WH Series Insertion Profile for Use with Terminal Block

Subtotal (1 pack of 10 units)*

€23.03

(exc. VAT)

€28.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.03€2.303

*price indicative

RS Stock No.:
271-3481
Mfr. Part No.:
8WH9020-3PA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Accessory Insertion Profile

Accessory Type

Insertion Profile

Series

8WH

For Use With

Terminal Block

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Insertion profiles is used for 150 to 240 mm² terminals. This insertion profiles offers evens out the prismatic sleeve base when using flat conductors. It is available in miscellaneous colour.

EAC and CE approved

22 g net product weight

Available in insulated form

Related links

Recently viewed