Murrelektronik Limited 7000 Female Circular Connector Dust Cap, Shell Size M12, with Black Finish, Plastic
- RS Stock No.:
- 284-8032
- Mfr. Part No.:
- 7000-99931-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 lot of 10 units)*
€53.52
(exc. VAT)
€65.83
(inc. VAT)
In Stock
- Plus 230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Lot* |
|---|---|---|
| 10 + | €5.352 | €53.52 |
*price indicative
- RS Stock No.:
- 284-8032
- Mfr. Part No.:
- 7000-99931-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | M12 | |
| Military Standard | No | |
| Series | 7000 | |
| Material | Plastic | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size M12 | ||
Military Standard No | ||
Series 7000 | ||
Material Plastic | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Protection caps for M12 female connectors. Each cap includes a holding strap with a length of 60mm for easy attachment and removal. These caps feature a flange design compatible with M12 female connectors and are intended for front mounting. The pack contains 10 pieces.
Front mounting
Related links
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited 56952 Male Circular Connector Seal with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Female Dust Cap with Black Finish, Plastic
- Murrelektronik Limited Male Circular Connector Dust Cap Plastic
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
