Siemens 100VA DIN Rail Transformer, CE, 400 → 230V Primary, 24V Secondary
- RS Stock No.:
- 218-881
- Distrelec Article No.:
- 301-33-700
- Mfr. Part No.:
- 4AM3442-8JN00-0EA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€120.35
(exc. VAT)
€148.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.35 |
*price indicative
- RS Stock No.:
- 218-881
- Distrelec Article No.:
- 301-33-700
- Mfr. Part No.:
- 4AM3442-8JN00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage Rating | 400 → 230V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 100VA | |
| Mounting Type | Screw Mount | |
| Number of Outputs | 1 | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage Rating 400 → 230V | ||
Secondary Voltage Rating 24V | ||
Power Rating 100VA | ||
Mounting Type Screw Mount | ||
Number of Outputs 1 | ||
Standards Met CE | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer SITAS is a single-phase transformer with a power rating of 0.1/0.31 KVA. It operates with an input voltage of 400-230±15% V and an output voltage of 24 V, with an output current of 4.17 A. The frequency range is 50-60 Hz, and it has a Vector Group/Shield Winding configuration of II0/0. The transformer has an insulation class of 40/B and an IP00 protection rating. Its terminals are screw/tab connections, and it can be installed using screws or mounting rails.
Thermal class according to IEC 60085 B
Ambient temperature rated value 40 °C
Protection class IP IP02
Ambient temperature rated value 40 °C
Protection class IP IP02
Related links
- Siemens 100VA DIN Rail Transformer 230V Primary, 40V Secondary
- Siemens 100VA Panel Mount Transformer 242V ac Primary, 24V Secondary
- Siemens 100VA DIN Rail Transformer 230V Primary, 230V Secondary
- Siemens 0.25kVA DIN Rail Transformer 24V Secondary
- Siemens 0.16kVA DIN Rail Transformer 24V Secondary
- Siemens 0.63kVA DIN Rail Transformer 24V Secondary
- Siemens 0.5kVA DIN Rail Transformer 24V Secondary
- ABB 3W DIN Rail Transformer 230V Primary, 24V Secondary
