Siemens 2.5 kVA DIN Rail Transformer, 230 V Primary, 24 V, 42 V Secondary, -2-1, -2-2CUUS, EN 61558-2-6
- RS Stock No.:
- 480-4957
- Mfr. Part No.:
- 4AM4842-4TN00-0EA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€315.84
(exc. VAT)
€388.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.84 |
*price indicative
- RS Stock No.:
- 480-4957
- Mfr. Part No.:
- 4AM4842-4TN00-0EA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 24 V, 42 V | |
| Mount Type | Rail | |
| Number of Outputs | 1 | |
| Length | 121mm | |
| Power | 2.5kVA | |
| Width | 122mm | |
| Depth | 134mm | |
| Termination Type | Screw Clamp | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Series | 4A | |
| Weight | 7kg | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | -2-1, -2-2CUUS, EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 24 V, 42 V | ||
Mount Type Rail | ||
Number of Outputs 1 | ||
Length 121mm | ||
Power 2.5kVA | ||
Width 122mm | ||
Depth 134mm | ||
Termination Type Screw Clamp | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Series 4A | ||
Weight 7kg | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals -2-1, -2-2CUUS, EN 61558-2-6 | ||
- COO (Country of Origin):
- CZ
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
VDE 0570
Related links
- Siemens 2.5 kVA DIN Rail Transformer 42 V -2-1 -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 24 V EN 61558-2-6 -2-1
- Siemens 2.5 kVA DIN Rail Transformer 400 V ac Primary 42 V Secondary -2-1, -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 400 V ac Primary 24 V Secondary EN 61558-2-6, -2-2CUUS
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 CUUS, EN 61558-2-6
- Siemens 400 VA DIN Rail Transformer 24 V ac Secondary -2-6 / CE / cRUus
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
- Siemens 1 Safety Transformer 1 kVA 24 V Secondary, 41.67 A O/P
