ABB 100 VA Bell Transformer, 12 to 24 V ac Secondary

Subtotal (1 unit)*

€284.87

(exc. VAT)

€350.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.87

*price indicative

RS Stock No.:
179-2243
Mfr. Part No.:
2CSM228575R0812 TS100/12-24 C
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bell Transformer

Secondary Voltage

12 to 24 V ac

Mount Type

DIN Rail

Length

0.065m

Power

100VA

Width

0.108m

Depth

0.065m

Weight

1.45kg

Series

TSC

Standards/Approvals

No

TS-C are ideal for supplying permanent power to meters, auxiliary electronic devices and circuits with very low safety voltage (SELV) for bathrooms and showers, lighting, fountains, electro-medical devices and suchlike.

Related links