Siemens 14 W DIN Rail Transformer, 230 V Primary

Subtotal (1 unit)*

€77.17

(exc. VAT)

€94.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.17

*price indicative

RS Stock No.:
211-0175
Mfr. Part No.:
4AC3214-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Transformer

Primary Voltage

230 V

Mount Type

DIN Rail

Number of Outputs

5

Length

90mm

Width

36mm

Power

14W

Depth

64mm

Modular Transformer Type

Bell

Minimum Operating Frequency

50Hz

Termination Type

Screw

Maximum Operating Frequency

60Hz

Series

SENTRON

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 4AC series is a standard bell transformer. With Primary 230-240 V AC, and secondary 8 V,12 V and 24 V AC with PTC fuse.

It has a thermal protection.

side-by-side mounting is possible.

It is short-circuit proof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy