Legrand 100 VA DIN Rail Transformer, 230 → 400 V Primary, 24 V Secondary, EN 60204-1, EN 61131-2, UL506, IEC EN
- RS Stock No.:
- 620-3148
- Mfr. Part No.:
- 0 442 03
- Manufacturer:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 620-3148
- Mfr. Part No.:
- 0 442 03
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 → 400 V | |
| Secondary Voltage | 24 V | |
| Mount Type | Direct | |
| Number of Outputs | 1 | |
| Length | 95mm | |
| Width | 111mm | |
| Power | 100VA | |
| Depth | 113mm | |
| Termination Type | Spring Terminal | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 2g | |
| Standards/Approvals | EN 60204-1, EN 61131-2, UL506, IEC EN 61558-2-2 and 2-4 or 2-6, CSA C22-2-No 66, UL USA and Canada agreements, EN 60439-1 | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 → 400 V | ||
Secondary Voltage 24 V | ||
Mount Type Direct | ||
Number of Outputs 1 | ||
Length 95mm | ||
Width 111mm | ||
Power 100VA | ||
Depth 113mm | ||
Termination Type Spring Terminal | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 2g | ||
Standards/Approvals EN 60204-1, EN 61131-2, UL506, IEC EN 61558-2-2 and 2-4 or 2-6, CSA C22-2-No 66, UL USA and Canada agreements, EN 60439-1 | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- FR
Related links
- Legrand 100 VA DIN Rail Transformer UL506 EN 61131-2, EN
- Legrand 630 VA Chassis Mount Transformer EN 61131-2 IEC/EN 61558-2-6 UL506, IEC/EN
- Legrand 250 VA DIN Rail Transformer 24 V UL506 IEC/EN
- Legrand 40 VA DIN Rail Transformer EN 60204-1 EN 61131-2, CSA
- Legrand 100 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1, CSA
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
- Legrand 40 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-2, EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 61131-2, IEC/EN
