Schneider Electric 24VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
- RS Stock No.:
- 776-2966
- Mfr. Part No.:
- A9A15215
- Manufacturer:
- Schneider Electric
View all DIN Rail Transformers
11 In stock for delivery within 2 working days
Price Each
€117.82
(exc. VAT)
€144.92
(inc. VAT)
units | Per unit |
1 + | €117.82 |
- RS Stock No.:
- 776-2966
- Mfr. Part No.:
- A9A15215
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acti9 iTR Bell Transformers
Primary voltage:230 Vac
Secondary voltage:8-12-24 Vac
Power:4, 8, 16, 25, 40, 63 VA
Ambient air temperature for operation: -20 → 50 °C
Built-in output short-circuit protection
Secondary voltage:8-12-24 Vac
Power:4, 8, 16, 25, 40, 63 VA
Ambient air temperature for operation: -20 → 50 °C
Built-in output short-circuit protection
Standards
EN 60742, EN 61558-2-6, IEC 61558-2-6
Specifications
Attribute | Value |
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 12 V ac, 24V ac |
Power Rating | 24VA |
Mounting Type | DIN Rail |
Number of Outputs | 1 |
Length | 89mm |
Width | 54mm |
Depth | 60mm |
Dimensions | 89 x 54 x 60mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |