Comatec 24 VA DIN Rail Transformer, 230 V ac Primary, 24 V ac Secondary, EN61000-3-3, EN61558-1, RoHS, EN55024,
- RS Stock No.:
- 240-9671
- Mfr. Part No.:
- TBD202424P4
- Manufacturer:
- Comatec
Subtotal (1 unit)*
€34.28
(exc. VAT)
€42.16
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.28 |
*price indicative
- RS Stock No.:
- 240-9671
- Mfr. Part No.:
- TBD202424P4
- Manufacturer:
- Comatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comatec | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Width | 70mm | |
| Power | 24VA | |
| Minimum Operating Frequency | 50Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 530g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN61000-3-3, EN61558-1, RoHS, EN55024, EN61000-3-2, EN55032(cl.B), EN50581 | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Width 70mm | ||
Power 24VA | ||
Minimum Operating Frequency 50Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Frequency 60Hz | ||
Weight 530g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN61000-3-3, EN61558-1, RoHS, EN55024, EN61000-3-2, EN55032(cl.B), EN50581 | ||
- COO (Country of Origin):
- IT
The Comatec Din rail Transformer have been designed for installation in home and industry automation. They can even be installed in electric panels as well as in applications where an isolation class II, extremely compact dimensions and a long-term reliability are required.
Input-230 Vrms
Output-24 Vrms 24 VA
Frequency-50-60 Hz
Efficiency is 83.00%
Related links
- Comatec 35 VA DIN Rail Transformer 24 V ac Secondary EN50581 RoHS
- Comatec 18 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN55032(cl.B),
- Comatec 50 VA DIN Rail Transformer 24 V ac Secondary EN55032/B EN55024
- Comatec 63 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN50581,
- Comatec 10 VA DIN Rail Transformer 24 V ac Secondary RoHS EN55032(cl.B),
- Comatec 100 VA DIN Rail Transformer 24 V ac Secondary EN61558 EN61000-4, CE
- Comatec 100 VA DIN Rail Transformer 12 V ac Secondary EN61000-4 89/336
- Comatec 150 VA DIN Rail Transformer 24 V ac Secondary EN 55024 EN 55032, EN
