HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- RS Stock No.:
- 117-624
- Mfr. Part No.:
- MITS15
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 117-624
- Mfr. Part No.:
- MITS15
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 134mm | |
| Width | 35mm | |
| Height | 15mm | |
| Material | Steel | |
| For Use With | 6, Mi-Empty Boxes Sizes 1 | |
| Standards/Approvals | EN 60715, DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 134mm | ||
Width 35mm | ||
Height 15mm | ||
Material Steel | ||
For Use With 6, Mi-Empty Boxes Sizes 1 | ||
Standards/Approvals EN 60715, DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail measuring a 134 mm in length. It is designed for use with Mi-Empty boxes sizes 1 and 6. It supports the mounting of equipment or terminals that utilize clip-on installation.
DIN EN 60715 certified
With fixing screws
Related links
- RS PRO Steel Perforated DIN Rail, 134 mm x 35mm x 8 mm
- HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- Fibox Galvanised Steel DIN DIN Rail, 134 mm x 359mm x 536 mm
- HENSEL Steel FP TS 36 DIN Rail, 306 mm x 35mm x 15 mm
- HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm
