HENSEL Steel DIN Rail, 486 mm x 35mm x 15 mm
- RS Stock No.:
- 117-679
- Mfr. Part No.:
- FPTS54
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.20 |
*price indicative
- RS Stock No.:
- 117-679
- Mfr. Part No.:
- FPTS54
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | DIN Rail | |
| Length | 486mm | |
| Width | 35mm | |
| Height | 15mm | |
| Material | Steel | |
| For Use With | ENYSTAR Empty Boxes Sizes 3 and 4 | |
| Standards/Approvals | EN 60715, DIN EN 60715 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type DIN Rail | ||
Length 486mm | ||
Width 35mm | ||
Height 15mm | ||
Material Steel | ||
For Use With ENYSTAR Empty Boxes Sizes 3 and 4 | ||
Standards/Approvals EN 60715, DIN EN 60715 | ||
- COO (Country of Origin):
- DE
The Hensel DIN rail, measuring 486 mm in length. It is suitable for ENYSTAR empty boxes sizes 3 and 4 and is designed for mounting equipment or terminals that use clip-on installation.
Compliant with DIN EN 60715 standard
With fixing screws
Related links
- HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 162 mm x 35mm x 8 mm
- HENSEL Steel FP TS 36 DIN Rail, 306 mm x 35mm x 15 mm
- HENSEL Steel FP TS 27 DIN Rail, 216 mm x 35mm x 15 mm
- WAGO Steel DIN Rail DIN Rail, 2 m x 35mm x 15 mm
