Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm

Subtotal (1 pack of 20 units)*

€122.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€6.10€122.00

*price indicative

RS Stock No.:
129-641
Distrelec Article No.:
304-54-704
Mfr. Part No.:
1207656
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

250mm

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Control Cabinet

Standards/Approvals

RoHS, IEC / EN 60715

COO (Country of Origin):
DE
The Phoenix Contact Perforated DIN rail is a versatile and durable solution for mounting various electrical components. The rail is made of galvanized steel with a thick passivated layer, ensuring longevity and reliability in use. With standard profile and silver color, this DIN rail is a practical choice for industrial applications.

Perforated holes for flexibility in mounting different devices

Compliant with EN 60715 standards for quality assurance

long lasting and reliable performance

Easy installation process for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy