Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- RS Stock No.:
- 129-642
- Mfr. Part No.:
- 1207657
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€221.08
(exc. VAT)
€271.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €11.054 | €221.08 |
*price indicative
- RS Stock No.:
- 129-642
- Mfr. Part No.:
- 1207657
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Control Cabinet | |
| Standards/Approvals | RoHS, IEC / EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Control Cabinet | ||
Standards/Approvals RoHS, IEC / EN 60715 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a versatile and durable solution for mounting electrical components. This standard profile rail is designed for secure installation. With dimensions of 35mm width, 15mm height, and 500mm length, it offers ample space for various devices. The rail is perforated for easy customization and comes with a silver color finish for a sleek look.
Made from steel with galvanized and passivated coating for durability
Standard profile DIN rail with perforations for customization
Silver color finish for a modern appearance
Secure mounting platform for electrical components
Durable construction ensures long lasting performance
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35mm x 15 mm
- RS PRO Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- PR Electronics Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
